B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-847
- Mfr. Part No.:
- 8EI4X5HWT10.J600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,932.18
(exc. VAT)
£4,718.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,932.18 |
*price indicative
- RS Stock No.:
- 681-847
- Mfr. Part No.:
- 8EI4X5HWT10.J600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance applications in automation systems. This device offers a seamless integration with various plug-in modules and engineered to manage motor connections efficiently, providing precise control over dynamic processes. Its robust design includes a range of connection options, ensuring reliable performance under varying operational conditions, and supports comprehensive programmability, making it suitable for a diverse array of industrial applications. With high standards of power efficiency and operational flexibility, this servo drive is a VITAL component for optimising control in complex automation setups.
Supports up to three motors which ensuring effective functionality in multi-axis applications
Compatible with various plug-in modules for modular customization based on system needs
Integrated line filter enhances power quality and system compliance
Complies with international standards for safety and energy efficiency, including CE and UL approvals
Robust thermal management design allows for operation in demanding environments up to 55°C
Flexible input voltage range of 200-480 VAC accommodates diverse industrial power setups
Advanced fault protection mechanisms safeguard against overloads and short circuits
Compact dimensions facilitate easy installation in space-constrained environments
Optimised for long cable runs, with effective signal integrity maintained for reliable performance


