B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-783
- Mfr. Part No.:
- 8BVI0880HWSS.008-4
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£5,383.68
(exc. VAT)
£6,460.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,383.68 |
*price indicative
- RS Stock No.:
- 681-783
- Mfr. Part No.:
- 8BVI0880HWSS.008-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION inverter module excels in offering robust, modular automation solutions for complex applications. Designed with a 750 VDC nominal voltage and short cycle times, this innovative module enables real-time safety function triggering for dynamic motion control and efficient management of decentralised systems. The Compact design and wall mounting capability make it an Ideal choice for various industrial settings, ensuring streamlined integration while providing essential safety and control features to meet demanding operational requirements.
Supports dynamic node allocation for seamless network integration
Compact design allows for efficient space utilisation in installations
Benefits from short cycle times which enhancing system responsiveness
Easy implementation with clear control and status indicators
Wide operating temperature range to facilitate diverse applications
Reliable safety functions complying with openSAFETY standards
Allows modular expandability through various plug-in module options
Includes overload protection to safeguard against system faults
Dual slots for plug-in modules promote versatile configurations
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function


