B&R 65 kW, 24V dc, 3 Phase, 88A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-780
- Mfr. Part No.:
- 8BVI0880HCSS.008-4
- Brand:
- B&R
Subtotal (1 unit)*
£5,165.14
(exc. VAT)
£6,198.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,165.14 |
*price indicative
- RS Stock No.:
- 681-780
- Mfr. Part No.:
- 8BVI0880HCSS.008-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 88A | |
| Power Rating | 65kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 88A | ||
Power Rating 65kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R inverter module designed for Advanced automation applications. It provides a robust SafeMOTION solution with EnDat 2.2 connectivity, ensuring precise control in both open-loop and closed-loop environments. This module features Compact construction combined with modular expandability, allowing seamless integration into diverse machine architectures. With immediate triggering of safety functions and optimised thermal management for high-performance conditions, it meets stringent operational requirements while maintaining a streamlined user experience.
Supports dynamic node allocation for efficient system configuration
Allows modular expandability with slots for multiple plug-in modules
Implements short cycle times for immediate safety function activation
Compact design facilitates easy installation in confined settings
Extensive diagnostics with transparent control and status information
Achieves compliance with CE, UKCA, and UL certifications for safety assurance
Offers a continuous power consumption capacity of 65 kW, making it suitable for demanding tasks
Includes overload protection and short-circuit safeguards for enhanced reliability
Related links
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


