B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-646
- Mfr. Part No.:
- 8BVI0440HWSA.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,383.77
(exc. VAT)
£5,260.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,383.77 |
*price indicative
- RS Stock No.:
- 681-646
- Mfr. Part No.:
- 8BVI0440HWSA.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 44A | |
| Power Rating | 32.5kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 44A | ||
Power Rating 32.5kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed to enhance automated systems with network-based safety technology. It delivers reliable performance through its Compact design, allowing for efficient wall mounting and immediate triggering of safety functions thanks to exceptionally low cycle times. This versatile module supports dynamic node allocation and is optimal for high-demand environments requiring seamless communication and integrated safety measures.
Modular expandability through virtual wiring facilitates customised setups
Dynamic node allocation (DNA) ensures flexible networking capabilities
Quick response times enhance the implementation of safety functions
Compact design allows for versatile installation in space-constrained environments
Two slots for plug-in modules provide flexibility for future upgrades
Efficient cooling and mounting methods contribute to improved reliability
CE and UKCA certifications guarantee compliance with safety standards
Related links
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


