B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-642
- Mfr. Part No.:
- 8BVI0440HCSA.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,265.88
(exc. VAT)
£5,119.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,265.88 |
*price indicative
- RS Stock No.:
- 681-642
- Mfr. Part No.:
- 8BVI0440HCSA.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 44A | |
| Power Rating | 32.5kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 44A | ||
Power Rating 32.5kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for optimised performance in industrial applications. This module features modular expandability through virtual wiring, allowing for flexible integration into safety-oriented network architectures. It delivers immediate triggering of safety functions with short cycle times, ensuring Rapid response in critical situations. The Compact design simplifies implementation while providing transparent control and status information for enhanced operational efficiency. Its robust capabilities make it suitable for diverse automation environments while meeting rigorous functional safety standards.
Immediate safety function triggering due to short cycle times
Modular expandability allows for flexible configuration
Compact design facilitates straightforward integration
Dynamic node allocation (DNA) enhances network adaptability
Compatible with B&R 8BCM motor cables for seamless connectivity
Supports flexible wiring configurations for various terminals
Offers dual power supply voltage options for versatility
Certified for CE, UKCA, and UL cULus standards
Supports encoder buffering with optional accessory sets
Related links
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


