B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-639
- Mfr. Part No.:
- 8BVI0330HWSA.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,929.43
(exc. VAT)
£4,715.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,929.43 |
*price indicative
- RS Stock No.:
- 681-639
- Mfr. Part No.:
- 8BVI0330HWSA.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for wall mounting, delivering exceptional modular control in network-based safety technology. This reliable module is tailored to provide precise power management and real-time fault handling, ensuring optimal performance for various automation needs. With its Compact design and dynamic node allocation capability, it facilitates quick implementation and modification, making it Ideal for complex applications in industrial environments. The module supports flexible configurations through numerous plug-in options, enhancing system adaptability while ensuring stringent safety standards through openSAFETY certification.
Modular design allows for easy expansion and adaptation to specific needs
Features dynamic node allocation for streamlined connectivity in complex networks
Provides immediate triggering of safety functions with short cycle times
Compact structure for efficient use of space in control cabinets
Certifications like CE and UKCA affirm its suitability for global industrial applications
Designed for wall mounting, simplifying installation processes
Offers effective overload protection and short-circuit safeguards
Input voltage range supports a nominal of 750 VDC for robust performance
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


