B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-252
- Mfr. Part No.:
- 8BVI0330HCSA.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,824.87
(exc. VAT)
£4,589.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,824.87 |
*price indicative
- RS Stock No.:
- 681-252
- Mfr. Part No.:
- 8BVI0330HCSA.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for seamless integration into network-based safety technology systems. With a power rating of 33 A, this modular device offers robust performance for cold-plate or pass-through mounting solutions. Its innovative design ensures straightforward implementation, providing transparent control and status information essential for operational efficiency. The module also supports dynamic node allocation, enhancing its adaptability within diverse industrial automation environments.
Modular expandability through virtual wiring for personalised configurations
Immediate triggering of safety functions which ensuring Rapid response times
Dynamic node allocation (DNA) capability for enhanced network flexibility
Robust certification including CE and UL, guaranteeing compliance with industry standards
Compact design that optimises space and simplifies installation
Advanced overload protection to safeguard system integrity
Multiple plug-in module slots for tailored functionality
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


