B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

£3,473.28

(exc. VAT)

£4,167.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,473.28

*price indicative

RS Stock No.:
681-248
Mfr. Part No.:
8BVI0220HWSA.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

22A

Power Rating

16.2kW

Overall Length

317mm

Overall Width

106.5mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R SinCos inverter module designed for precision control in industrial automation environments. With its robust wall-mounting capability and flexibility for modular expansions, this device ensures Rapid responsiveness and integration into diverse safety applications. Its Compact design is bolstered by features like dynamic node allocation, making it Ideal for seamless connectivity within network-based systems while providing comprehensive control and status feedback essential for efficient operation.

Dynamic node allocation allows efficient integration within complex networks

Modular expandability through virtual wiring enhances application versatility

Short cycle times enable immediate triggering of safety functions for improved responsiveness

Incorporates Advanced safety technology, meeting openSAFETY standards

Compact form factor facilitates easy installation and space optimisation

Certifications such as CE and UL ensure compliance with global safety standards

Dual plug-in module slots provide enhanced functionality and customization

Continuous power consumption of 16.2 kW supports demanding applications with reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy