B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£3,102.47

(exc. VAT)

£3,722.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,102.47

*price indicative

RS Stock No.:
681-250
Mfr. Part No.:
8BVI0220HWSS.000-4
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

22A

Power Rating

16.2kW

Overall Length

317mm

Overall Width

106.5mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R Cutting-edge EnDat 2.2 Gen2 inverter module designed for wall mounting in demanding industrial environments. This powerful device supports both open-loop and closed-loop control applications, offering modest energy consumption of 16.2 kW while operating efficiently with a nominal DC bus voltage of 750 VDC. Engineered for modular expandability, it seamlessly integrates into existing setups to enhance network-based safety technology. With its Compact design, the inverter module provides immediate triggering of safety functions, ensuring optimum performance and reduced cycle times in complex automation systems.

Modular design allows for easy system expandability via virtual wiring

Supports fast cycle times that contribute to immediate safety function activation

Transparent control and status information Streamline implementation in standard applications

Designed for wall mounting, saving valuable space in your operational setup

Certified for functional safety with openSAFETY which ensuring compliance with industry standards

DC bus connection features a capacitance of 495 μF for reliable performance

Includes two slots for plug-in modules, facilitating custom configurations

Adjustable parameters for voltage and current handling based on switching frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy