B&R 22.3 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-089
- Mfr. Part No.:
- 8BVI0110HCDS.000-4
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,828.77
(exc. VAT)
£4,594.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,828.77 |
*price indicative
- RS Stock No.:
- 681-089
- Mfr. Part No.:
- 8BVI0110HCDS.000-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 15.1A | |
| Power Rating | 22.3kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 15.1A | ||
Power Rating 22.3kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R Inverter module designed to deliver outstanding performance in complex automation systems, providing seamless integration of motion control and safety functionalities. Optimised for decentralised, computationally demanding control tasks, this module ensures Rapid activation of safety functions through its Advanced technology. Its Compact design allows for versatile installation options, including cold plate or feed-through mounting, making it Ideal for a wide range of industrial applications where space efficiency and safety are paramount.
Incorporates modular expandability for enhanced flexibility
Utilises network-based safety technology for straightforward implementation
Enables quick triggering of safety functions with short cycle times
Provides transparent control and status information for ease of use
Supports up to two axes with complete safety functionality
Designed for applications requiring complex open-loop and closed-loop controls
Compatible with various accessories to adapt to specific needs
Features a robust cooling and mounting mechanism
Certified for CE, UKCA, and UL safety standards
Related links
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function


