B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-017
- Mfr. Part No.:
- 8EI4X5HWD10.N600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,301.14
(exc. VAT)
£3,961.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,301.14 |
*price indicative
- RS Stock No.:
- 681-017
- Mfr. Part No.:
- 8EI4X5HWD10.N600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to control two-axis motion with precision. It interfaces seamlessly with various encoder types and supports flexible configurations, making it Ideal for complex automation tasks. This drive operates within a mains input voltage range of 200 to 480 VAC and is rated for maximum continuous loads of up to 10 kVA. Built for reliability and efficiency, its robust design offers integrated line filtering and features such as overload and short-circuit protection, ensuring safe and continuous operation in demanding industrial environments.
Offers a digital multi-encoder Interface which enhancing connectivity and integration with various encoder configurations
Supports flexible wiring for motor connections, allowing for versatile installation options
Designed with built-in overload protection to safeguard against potential faults during operation
Features a maximum output frequency of 598 Hz, catering to high-speed application needs
Equipped to handle a wide range of mains input voltages which ensuring adaptability to different power systems
Incorporates status indicators for operational readiness and error diagnosis, enabling efficient troubleshooting
Supports high ambient temperature ratings for robust operations under extreme conditions
Integrates seamlessly with B&R's mapp Motion software for Advanced motion control capabilities
Compact dimensions allow for easy installation in space-constrained environments
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function


