B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,079.66

(exc. VAT)

£3,695.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,079.66

*price indicative

RS Stock No.:
681-313
Mfr. Part No.:
8EI2X2MWD10.N600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for high-performance motion control applications. This product integrates Advanced features such as a digital multi-standard encoder interface, allowing for precise positioning and speed control across two axes. With its Ability to support various network configurations and a robust power conversion system, this servo drive is optimised for efficient operation in diverse environments, making it an Ideal choice for industrial automation tasks requiring reliAbility and precision.

Slots for plug-in modules support enhanced functionality

Integrated line filter per EN 61800-3 ensures compliance with regulations

Capable of handling mains input voltage fluctuation, offering versatile installation options

Continuous power output of 1 kW maximises performance across applications

Features a comprehensive range of Terminal connections designed for flexible use

Allows for a maximum cable length of 3 m which ensuring efficient setup and maintenance

Supports multiple encoder types with configurable power supply options

Incorporates protective measures including overload protection and short-circuit monitoring

Optimised for easy integration with motion systems, simplifying the setup process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy