B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,948.08

(exc. VAT)

£3,537.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,948.08

*price indicative

RS Stock No.:
681-015
Mfr. Part No.:
8EI4X5HWD10.M200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

480V ac

Output Voltage

11.45V

Current Rating

4.5A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 2-axis servo drive tailored for high-performance motion control applications. Engineered to manage a wide voltage range of 200-480 VAC, it incorporates Advanced features such as digital multi-encoder interfaces and integrated line filtering. Built with wall mounting capabilities, this drive is Ideal for diverse industrial settings. Its low power dissipation alongside a powerful inrush current handling enhances reliability and efficiency. The device features flexible wiring connections, supporting fine-stranded wires, which simplify installations and maintenance. With robust certifications, including CE and UL, it ensures compliance with stringent safety and performance standards, making it a trusted solution for modern automated processes.

Handles a wide voltage input range of 200-480 VAC ±10% which ensuring compatibility in various settings

Incorporates integrated line filtering, minimising electromagnetic interference and enhancing operational stability

Supports up to two Axis connections, offering flexibility for complex motion configurations

Features robust power dissipation management, optimising thermal performance during intensive tasks

Includes certifications such as CE and UL, guaranteeing adherence to high safety and performance standards

Equipped with flexible wire connections, simplifying installation and accommodating diverse wiring needs

Capable of functioning in temperatures ranging from -25°C to 55°C which ensuring reliable performance in varied environments

Utilises Advanced digital multi-encoder interfaces to improve feedback accuracy and control precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy