B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,126.99

(exc. VAT)

£2,552.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,126.99

*price indicative

RS Stock No.:
681-024
Mfr. Part No.:
8EI4X5MWS10.M200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for optimal performance in motion control applications. It features a multi-standard encoder Interface per axis, supporting both 110-230 VAC and 200-230 VAC mains input. With a maximum load of 2.5 kVA and a Peak power output of 2.5 kW, this drive is capable of handling intensive tasks efficiently. The device includes integrated protective measures, such as overload and short-circuit protection, ensuring operational reliability. Additionally, it caters to flexible integration with a range of plug-in modules and optional accessories, making it an Ideal choice for a variety of industrial environments.

Supports a digital multi-standard encoder Interface for enhanced configurability

Provides up to 2.5 kVA maximum load for demanding applications

Offers flexible mains connection options accommodating both single and three-phase systems

Features integrated overload and short circuit protection for enhanced safety

Includes a range of Terminal connection options for flexible installation

Allows for easy integration of optional display modules and shield component sets

Constructed to work efficiently in a temperature range of -25°C to 55°C

Designed to maintain operational performance at elevations up to 4000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy