B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,301.14

(exc. VAT)

£3,961.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,301.14

*price indicative

RS Stock No.:
681-014
Mfr. Part No.:
8EI4X5HWD10.L600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

480V ac

Current Rating

4.5A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive is a cutting-edge solution designed for exceptional precision in motion control applications. This product features a robust configuration that accommodates two axes, enabling seamless integration into complex automation environments. With its Advanced connectivity options, including a digital multi-encoder interface, it ensures versatility and efficiency in data transmission. The servo drive supports a broad input voltage range, making it suitable for diverse operational settings while adhering to stringent safety standards. Built for durability, this servo drive also offers extensive programmability to meet specific application needs, ensuring optimal performance and reliability for modern machinery.

Dual-axis configuration facilitates streamlined motion control for enhanced operational efficiency

Supports a wide input voltage range from 200 to 480 VAC, accommodating various industrial power systems

Integrated digital multi-encoder Interface allows flexible encoder connectivity for improved feedback accuracy

Complies with CE and UL certification standards which ensuring reliability and regulatory adherence

Features Advanced overload and short-circuit protection, contributing to enhanced operational safety

Compact design with wall mounting capability maximises space utilisation in control cabinets

Compatible with flexible and fine-stranded wiring, enabling easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy