Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 251-686
- Mfr. Part No.:
- 198734 RASP5-2402A31-4120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,157.01
(exc. VAT)
£1,388.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,157.01 |
*price indicative
- RS Stock No.:
- 251-686
- Mfr. Part No.:
- 198734 RASP5-2402A31-4120100S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered specifically for efficient motor management in various industrial applications. Designed with cutting-edge technology, it integrates seamlessly with the Eaton rapid Link, providing users with reliable performance under demanding conditions. Its robust construction offers protection against environmental factors, making it ideal for both domestic and commercial use.
Offers a high efficiency rate ensuring energy conservation
Includes robust protection against contact and environmental factors
Facilitates easy integration with AS Interface for expanded connectivity
Designed for vertical mounting to optimise space requirements
Supports a maximum mains switch on frequency for improved operational flexibility
Related links
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
