Eaton 750 W Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

£1,188.93

(exc. VAT)

£1,426.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,188.93

*price indicative

RS Stock No.:
251-688
Mfr. Part No.:
198742 RASP5-2402A31-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller offers advanced functionality for precision motor control in various industrial applications. Engineered to deliver robust performance, it seamlessly integrates with a range of motor types, ensuring optimal control and safety. Featuring a powerful control unit that supports sensor less vector control and U/f control, this product is designed for enhanced efficiency and reliability.

Highly efficient with a remarkable energy consumption rate

Diagnostic functions simplify troubleshooting and maintenance

Supports various parameterization options for custom configurations

Robust electromagnetic compatibility for improved performance in noisy environments

Temperature monitoring ensures reliability in diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy