Allen Bradley Handle 140MP Series Hand Switch for Use with 140 MP
- RS Stock No.:
- 213-2208
- Mfr. Part No.:
- 140MP-A-ENN65
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£40.59
(exc. VAT)
£48.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.59 |
*price indicative
- RS Stock No.:
- 213-2208
- Mfr. Part No.:
- 140MP-A-ENN65
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Handle | |
| Product Type | Hand Switch | |
| For Use With | 140 MP | |
| Series | 140MP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Handle | ||
Product Type Hand Switch | ||
For Use With 140 MP | ||
Series 140MP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation handle used up to three padlock in OFF position. Its colour is black.
Protection class IP65
UL/CSA type 12
Related links
- Allen Bradley Handle 140MP Series Hand Switch for Use with 140 MP
- Allen Bradley Shaft Alignment Ring 140MP Series Shaft for Use with 140 MP
- Allen Bradley Shaft Supporter 140MP Series Shaft for Use with 140 MP
- Allen Bradley Lockable Handle Accessory 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Circuit Breaker 140MP-A Series Handle for Use with 140MP Circuit Breaker
- Allen Bradley Signalling Contact 140MP Series Starter Kit for Use with 140MP-A
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers and 100-K Contactors
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers to 100-C09/C23 Contactors
