Allen Bradley Shaft Supporter 140MP Series Shaft for Use with 140 MP
- RS Stock No.:
- 213-2212
- Mfr. Part No.:
- 140MP-A-SHS
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.75 |
*price indicative
- RS Stock No.:
- 213-2212
- Mfr. Part No.:
- 140MP-A-SHS
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Shaft Supporter | |
| Product Type | Shaft | |
| For Use With | 140 MP | |
| Series | 140MP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Shaft Supporter | ||
Product Type Shaft | ||
For Use With 140 MP | ||
Series 140MP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation extension shaft support shaft in the extension of handle which snap on the right side of the MPCB. Its width size is 9mm and required 130mm length of shaft.
Used with screw-mounted or hat rail mounted device
Related links
- Allen Bradley Shaft Alignment Ring 140MP Series Shaft for Use with 140 MP
- Allen Bradley Handle 140MP Series Hand Switch for Use with 140 MP
- Allen Bradley Kit 140MP-A Series Shaft for Use with 140MP Circuit Breaker
- Allen Bradley Extension Shaft Support, 140MT-C Series
- Allen Bradley Signalling Contact 140MP Series Starter Kit for Use with 140MP-A
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers and 100-K Contactors
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers to 100-C09/C23 Contactors
- Allen Bradley Coupler 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
