Allen Bradley Handle 140MP Series Hand Switch for Use with 140 MP

Subtotal (1 unit)*

£40.59

(exc. VAT)

£48.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.59

*price indicative

RS Stock No.:
213-2209
Mfr. Part No.:
140MP-A-ENY65
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Handle

Product Type

Hand Switch

For Use With

140 MP

Series

140MP

Standards/Approvals

No

COO (Country of Origin):
GH
The Rockwell Automation handle used up to three padlock in OFF position. Its colour is red/yellow.

Protection class IP65

UL/CSA type 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy