Mitsubishi Electric, FFR-MSH EMC Filter
- RS Stock No.:
- 180-9444
- Mfr. Part No.:
- FFR-MSH-300-50A-SF1
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£112.92
(exc. VAT)
£135.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.92 |
*price indicative
- RS Stock No.:
- 180-9444
- Mfr. Part No.:
- FFR-MSH-300-50A-SF1
- Brand:
- Mitsubishi Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | EMC Filter | |
| Series | FFR-MSH | |
| Leakage Current | 10mA | |
| Height | 318mm | |
| Length | 216mm | |
| Depth | 318mm | |
| Standards/Approvals | UL, CE | |
| Power Loss | 17W | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type EMC Filter | ||
Series FFR-MSH | ||
Leakage Current 10mA | ||
Height 318mm | ||
Length 216mm | ||
Depth 318mm | ||
Standards/Approvals UL, CE | ||
Power Loss 17W | ||
Related links
- Mitsubishi Electric, FFR-MSH EMC Filter
- Mitsubishi Electric FR-CS80 EMC Filter Kit
- Schneider Electric EMC Filter VW3 Series EMC Filter for Use with Servo Drive Motor,VW3A31403
- Pfannenberg Filter Fans
- Schneider Electric Altivar EMC Filter Kit
- Allen Bradley PowerFlex 520 EMC Filter Kit
- Schneider Electric, Altivar 500V EMC Filter 3 Phase
- Bodo Ehmann, 463 Surge Protection Plug 230V Maximum Voltage Rating 16 A Maximum Surge Current EMC Filter
