Schneider Electric EMC Filter VW3 Series EMC Filter for Use with Servo Drive Motor,VW3A31403
- RS Stock No.:
- 758-584
- Mfr. Part No.:
- VW3A31403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£124.04
(exc. VAT)
£148.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.04 |
*price indicative
- RS Stock No.:
- 758-584
- Mfr. Part No.:
- VW3A31403
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EMC Filter | |
| Accessory Type | EMC Filter | |
| For Use With | Servo Drive Motor | |
| Series | VW3 | |
| Standards/Approvals | ROHS | |
| Model Number | VW3A31403 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EMC Filter | ||
Accessory Type EMC Filter | ||
For Use With Servo Drive Motor | ||
Series VW3 | ||
Standards/Approvals ROHS | ||
Model Number VW3A31403 | ||
- COO (Country of Origin):
- TH
The Schneider Electric EMC input filter is designed to reduce radio interference in various variable speed drives, ensuring optimal performance and compliance with standards across a variety of motor applications.
Rated current of 16 A provides robust performance for single-phase supply systems
Thermal losses of just 6.9 W optimise energy efficiency, making it suitable for prolonged use
IP20 and IP41 protection ratings enhance durability and adaptability in diverse environments
Related links
- Schneider Electric Altivar EMC Filter Kit
- Schneider Electric Screw EMC Filter, Fast-On 3 Phase
- Schneider Electric Terminal 50 mm2 Awg 1/0 3 Phase
- Mitsubishi Electric FR-CS80 EMC Filter Kit
- Mitsubishi Electric, FFR-MSH EMC Filter
- Schneider Electric EMC Conformity Kit Altivar Series Mounting Kit for Use with ATV320
- Schneider Electric EMC Conformity Kit Altivar Series Mounting Kit for Use with ATV320, ATV12
- Schneider Electric Breaking Resistor VW3 Series Braking Resistor for Use with Motion Servo Drive
