Siemens Cable 3RK1 Series Motor Cable for Use with Electric Motors,3RK1902-0CR00

Subtotal (1 kit)*

£74.06

(exc. VAT)

£88.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£74.06

*price indicative

RS Stock No.:
904-733
Mfr. Part No.:
3RK1902-0CR00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Motor Cable

For Use With

Electric Motors

Series

3RK1

Standards/Approvals

UKCA

Model Number

3RK1902-0CR00

COO (Country of Origin):
DE
The Siemens motor connection cable designed to provide reliable connectivity for various applications. Its flexible construction ensures ease of installation and durability, making it a prime choice for motor connections.

Special PVC hose line is highly flexible and self-extinguishing

The cable measures 5 m and contains 6 x 1.5 mm² conductors

It has a net weight of 1.11 kg, making it manageable during installation

Certificates for general product approval ensure compliance with EMV standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy