B&R Motor Cable 80CM01001 Series Motor Cable for Use with Stepper Motors

Image representative of range

Subtotal (1 unit)*

£95.10

(exc. VAT)

£114.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.10

*price indicative

RS Stock No.:
682-871
Mfr. Part No.:
80CM01001.61-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Stepper Motors

Series

80CM01001

COO (Country of Origin):
CZ
The B&R Motor cable, 1 meter long, with five conductors of 0.75 mm². Designed for stepper motors with HIPERFACE encoders, it features a Springtec connector on the motor side. Suitable for use in cable drag chains and UL listed.

Designed for seamless integration into existing systems

Enhances operational efficiency with minimal downtime

Supports a wide variety of applications for diverse industrial needs

Built with robust technology for superior durability

User-friendly interfaces simplify operator interactions

Optimises productivity and ensures high operational standards

Designed to withstand challenging industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy