B&R Motor Cable 80CM01001 Series Motor Cable for Use with Cable Drag Chains

Image representative of range

Subtotal (1 unit)*

£91.20

(exc. VAT)

£109.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.20

*price indicative

RS Stock No.:
682-870
Mfr. Part No.:
80CM01001.26-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

80CM01001

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R motor cable is 1 meter long and contains five conductors of 0.34 mm². The cable is suitable for use in cable drag chains and is UL listed.

Enhances operational efficiency with streamlined automation processes

Seamless integration with existing systems for quick implementation

Robust performance ensures reliable and consistent output

User-friendly Interface facilitates ease of use and training

Designed for adaptability to support a range of industrial applications

Reduces downtime, contributing to increased productivity

Optimises workflows, allowing for more effective resource management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy