Siemens Cable 3RK1 Series Power Cable for Use with Simatic Et 200X Em 300 Expansion Modules,3RK1902-0CH00
- RS Stock No.:
- 904-731
- Mfr. Part No.:
- 3RK1902-0CH00
- Brand:
- Siemens
Subtotal (1 unit)*
£68.14
(exc. VAT)
£81.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.14 |
*price indicative
- RS Stock No.:
- 904-731
- Mfr. Part No.:
- 3RK1902-0CH00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| For Use With | Simatic Et 200X Em 300 Expansion Modules | |
| Series | 3RK1 | |
| Standards/Approvals | UKCA | |
| Model Number | 3RK1902-0CH00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
For Use With Simatic Et 200X Em 300 Expansion Modules | ||
Series 3RK1 | ||
Standards/Approvals UKCA | ||
Model Number 3RK1902-0CH00 | ||
- COO (Country of Origin):
- DE
The Siemens power connection cable designed for reliable connectivity across complex systems, ensuring seamless operations in various industrial applications.
6 x 4 mm2 cable provides robust power transmission
Length of 0.12 m ensures convenient installation
9-pole configuration supports versatile connectivity
Lightweight at 0.212 g facilitates easy handling
Complies with substance prohibitions for environmental safety
Related links
- Siemens Cable 3RK1 Series Motor Cable for Use with Electric Motors,3RK1902-0CR00
- Siemens Cable 3RK1 Series Motor Cable for Use with Electric Motors,3RK1902-0CQ00
- Siemens Expansion Module Digital Digital for use with ET 200SP
- Siemens PLC Expansion Module Digital for use with ET 200SP
- Siemens PLC Expansion Module for use with ET 200 pro
- Siemens PLC Expansion Module for use with ET 200SP
- Siemens PLC Expansion Module Digital Digital for use with ET 200S
- Siemens PLC Expansion Module Digital Digital for use with ET 200SP
