Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

Subtotal (1 unit)*

£179.99

(exc. VAT)

£215.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.99

*price indicative

RS Stock No.:
853-093
Mfr. Part No.:
EAMM-U-65-T42-40R-87
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo parallel kit is designed for precision motion control applications, ensuring optimal performance across various conditions. This robust solution offers versatility and reliability for demanding environments.

Size measures 65 mm for Compact integration

Capable of 3000 rpm maximum rotational speed

11 gear unit ratio delivers direct motion transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy