Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60H-G3

Subtotal (1 unit)*

£299.99

(exc. VAT)

£359.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.99

*price indicative

RS Stock No.:
851-575
Mfr. Part No.:
EAMM-A-D60-60H-G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Axial Kit

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-D60-60H-G3

COO (Country of Origin):
DE
The Festo Axial Kit is an Advanced mechanism designed for high-performance applications. It operates effectively across various conditions, ensuring precision and reliability in energy transmission and motion control.

Nominal length of 75 mm enhances compatibility with diverse mounting positions

Supports a maximum rotational speed of 6000 rpm for high efficiency

Conforms to VDMA24364-B2-L for stringent LABS (PWIS) requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy