Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-60G-S1-G3

Image representative of range

Subtotal (1 unit)*

£329.99

(exc. VAT)

£395.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£329.99

*price indicative

RS Stock No.:
851-574
Mfr. Part No.:
EAMM-A-D60-60G-S1-G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Motor Accessory

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-D60-60G-S1-G3

COO (Country of Origin):
DE
The Festo Axial Kit is engineered for precise positioning and reliable performance in various industrial applications, providing exceptional operational capabilities.

Nominal length of 76.5 mm for Compact installation

Max rotational speed of 6000 rpm enhances dynamic responsiveness

IP65 degree of protection ensures reliable performance in harsh environments

Operating in temperatures from -10 °C to 60 °C for versatile usage

Holds a mass moment of inertia of 34.8 kgmm² for stability

Transmittable torque of 21 Nm enables effective force application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy