Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-40P

Subtotal (1 unit)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.00

*price indicative

RS Stock No.:
851-553
Mfr. Part No.:
EAMM-A-T42-40P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Axial Kit

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-T42-40P

COO (Country of Origin):
CN
The Festo axial kit accessory provides a seamless in-line mechanical connection between your electric drive and motor. This robust coupling link ensures precise alignment and optimal power transmission for high-speed electromechanical actuator setups.

Actuator Interface code T42

Motor Interface code 40P

Transmittable torque of 7.5 Nm

Maximum rotational speed 8000 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy