Schneider Electric Fixing Kit VW3 Series Fixing Kit for Use with Variable Speed Drive
- RS Stock No.:
- 778-380
- Mfr. Part No.:
- VW3A47805
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£181.61
(exc. VAT)
£217.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.61 |
*price indicative
- RS Stock No.:
- 778-380
- Mfr. Part No.:
- VW3A47805
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Kit | |
| Product Type | Fixing Kit | |
| For Use With | Variable Speed Drive | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Kit | ||
Product Type Fixing Kit | ||
For Use With Variable Speed Drive | ||
Series VW3 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mounting plate facilitates a streamlined setup process, catering to motors ranging from 55 kW to 90 kW. Furthermore, it ensures a secure installation while optimising performance for a range of applications. Crafted with robust materials, it meets the needs of demanding environments without compromising functionality.
Supports up to 90 kW motor specifications for enhanced flexibility
Comes with essential mounting and fixing accessories to ensure a straightforward setup
Includes both TOP and bottom EMC plates for improved electromagnetic compatibility
Lightweight design at 1.67 kg, facilitating easier installation
Manufactured from materials considering sustainability, contributing to ecological goals
Related links
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Fixing Kit Mounting Kit For Use With HMI HMIGTO1300
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Cover Kit VW3 Series Cover Kit for Use with Motor
- Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- Schneider Electric Connector Kit Altivar Series Connector Kit for Use with Variable Speed Drive,VW3A34001
- Schneider Electric Protection Accessory Altivar Series Mounting Kit for Use with Variable Speed Drive ATV930 Motor at
