Schneider Electric Cover Kit VW3 Series Cover Kit for Use with Motor
- RS Stock No.:
- 781-879
- Mfr. Part No.:
- VW3M2301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£97.42
(exc. VAT)
£116.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.42 |
*price indicative
- RS Stock No.:
- 781-879
- Mfr. Part No.:
- VW3M2301
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Kit | |
| Product Type | Cover Kit | |
| For Use With | Motor | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Kit | ||
Product Type Cover Kit | ||
For Use With Motor | ||
Series VW3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cask cover is designed to provide reliable protection for various motor kits, ensuring durability and robustness in challenging environments. Specifically built for compatibility with the BMH070, this accessory serves as a conformity kit, securing compliance with IP67 standards. It is part of the Lexium range, enhancing the operability of various systems including the PacDrive 3 and multiple Altivar series. The cask cover is integral for applications requiring robustness and has been engineered to be compatible with a range of motors featuring a flange size of 70 mm, thus extending its usability across different units in the Lexium family.
IP67 rating ensures optimal protection against dust and water
Compatible with BMH servo motors, BMP synchronous motors, and BSH servo motors with RS02 hardware version
Net weight of 0.1 kg facilitates easy installation without compromising unit performance
Available in various package types, providing flexibility for different purchasing needs
Third package caters to substantial needs with 20 units, weighing a total of 14.640 kg
Environmentally conscious design includes features like PVC-free materials and sustainable packaging
Related links
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Fixing Kit VW3 Series Fixing Kit for Use with Variable Speed Drive
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Cordset VW3 Series Power Cable for Use with Synchronous Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
