Schneider Electric Connector Kit Altivar Series Connector Kit for Use with Variable Speed Drive,VW3A34001
- RS Stock No.:
- 357-335
- Mfr. Part No.:
- VW3A34001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£43.95
(exc. VAT)
£52.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.95 |
*price indicative
- RS Stock No.:
- 357-335
- Mfr. Part No.:
- VW3A34001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector Kit | |
| Accessory Type | Connector Kit | |
| For Use With | Variable Speed Drive | |
| Series | Altivar | |
| Standards/Approvals | REACh Regulation, EU RoHS | |
| Model Number | VW3A34001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector Kit | ||
Accessory Type Connector Kit | ||
For Use With Variable Speed Drive | ||
Series Altivar | ||
Standards/Approvals REACh Regulation, EU RoHS | ||
Model Number VW3A34001 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Spare part is a Connection kit designed for compatibility with the Altivar Machine ATV340 range. It supports various models of the Variable Speed Drive ATV340, including those with power ratings of 0.75 kW, 1.5 kW, 2.2 kW, 3 kW, and 4 kW, operating within a 380 to 480 V range. This accessory is specifically intended for use with Variable Speed Drives in industrial applications.
Kit contains set of connectors
0.078 kg weight
Related links
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- Schneider Electric Protection Accessory Altivar Series Mounting Kit for Use with Variable Speed Drive ATV930 Motor at
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV310L at 4.0 kW, Variable speed
- Schneider Electric Altivar Series Braking Resistor for Use with Variable Speed Drive
