Siemens Cable MOTION CONNECT 500 Series Power Cable for Use with SINAMICS S120
- RS Stock No.:
- 768-546
- Mfr. Part No.:
- 6FX5002-5CN06-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£186.94
(exc. VAT)
£224.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.94 |
*price indicative
- RS Stock No.:
- 768-546
- Mfr. Part No.:
- 6FX5002-5CN06-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| For Use With | SINAMICS S120 | |
| Series | MOTION CONNECT 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
For Use With SINAMICS S120 | ||
Series MOTION CONNECT 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens pre-assembled power cable designed for high-performance motor module connections. This rugged cable ensures reliable energy transmission between SINAMICS S120 modules and servo motors to maintain system integrity in industrial environments.
Four conductors with 1.5 mm² cross section
Pre-assembled ten metre cable length
Outer diameter of approximately 8.4 mm
Robust SPEED-CONNECT size 1 Interface
Related links
- Siemens Cable 500 Series Cable
- Siemens Cable 500 Series Extension Cable
- Siemens Cable Assembly 6FX5 Series Cable
- Siemens MOTION CONNECT Brake Cable
- Siemens Cable Assembly 6FX8 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens SINAMICS S120 Compact Flash Industrial Grade Compact Flash Card
- Siemens Sinamics S120 Compact Flash Compact Flash Card
- Siemens Cable 800PLUS Series Cable
