Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-259
- Mfr. Part No.:
- 6FX5002-8QN11-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£310.88
(exc. VAT)
£373.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.88 |
*price indicative
- RS Stock No.:
- 676-259
- Mfr. Part No.:
- 6FX5002-8QN11-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is designed to facilitate reliable connectivity in dynamic environments. Equipped with a robust cable structure, this product ensures optimal performance even under challenging conditions. With its substantial weight of 2.4 kg and a generous length of 10.0 metres, it is particularly suited for applications requiring extended reach. The cable's Ability to withstand a range of temperatures from -20.0 to 80.0 °C ensures functionality across various operational scenarios. Its flame-resistant and oil-resistant materials contribute to enhanced safety and durAbility, making it an excellent choice for both industrial and commercial use.
Four core cables enhanced with supplementary conductors for versatile connectivity
Rated voltage for power conductors ensuring secure electrical performance
Mechanical connections designed specifically for seamless integration with engine and converter sides
Pre assembled design significantly reduces installation time and complexity
Static and dynamic deployment properties ensure longevity and performance under movement
Optimised for high tensile load applications providing stability throughout its use
