Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-754
- Mfr. Part No.:
- 6FX8002-8QN21-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£542.07
(exc. VAT)
£650.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £542.07 |
*price indicative
- RS Stock No.:
- 676-754
- Mfr. Part No.:
- 6FX8002-8QN21-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a state-of-the-art connection cable designed for robust performance in demanding environments. It effectively combines multiple cores for power and signal transmission, ensuring reliability and efficiency in various applications. With its PUR sheath offering excellent oil and flame resistance, this cable guarantees durability even under extreme conditions. Its rated voltage of 600 V/1000 V confirms its capability for high-voltage requirements, making it suitable for both fixed and moving installations. The product is meticulously engineered to support a wide operational temperature range, thus ensuring optimal performance for both motor-end and module-end connections.
Includes four cores with varying cross-sections for versatile applications
Test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors enhance safety
Offers a maximum cable outer diameter of 13.6 mm for efficient space management
Designed for a minimum bending radius of 39.9 mm in fixed installations
Equipped for dynamic deployment with a maximum tensile load of 20 N/mm²
Supports an ambient temperature range of -20 to 80 °C for flexible usage
Manufactured from CFC/halogen/silicone-free materials for environmental safety
Compliant with EN 60332-1-1 to 1-3 for flame resistance ensuring fire safety
Oil-resistant properties according to EN 60811-2-1 further increase durability
Backed by UL and CSA approvals for suitability in North American markets
