Siemens Cable 800PLUS Series Cable

Image representative of range

Subtotal (1 unit)*

£382.90

(exc. VAT)

£459.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£382.90

*price indicative

RS Stock No.:
676-737
Mfr. Part No.:
6FX8002-8QN11-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a high-performance connection cable designed for reliability and flexibility in dynamic applications. Ideal for use with motors and converters, it features a robust design to withstand harsh operational conditions, ensuring constant power and signal transmission. With a configuration of 4 cores of 1.5 mm², complemented by an additional set of cores for signal conductors, this cable is engineered to meet demanding industry standards. Its PUR sheath combines durability with flexibility, making it suitable for both static and dynamic installations. Operating effectively within a temperature range from -20°C to 80°C, this cable is reliable in varied environments, making it a preferred choice for industrial and automation applications. Its support for high tensile stresses and bending radii reaffirms its adaptability in various setups.

Designed for both static and dynamic deployment ensuring versatility in use

Constructed with a PUR sheath that offers superior durability and flexibility

Supports maximum tensile stress of 50 N/mm² suitable for fixed installations

Rated for operation in temperatures ranging from -20°C to 80°C ensuring performance in harsh environments

Configured with 4x1.5 mm² power conductors enhancing power delivery efficiency

Equipped for up to 10 million bends making it highly Durable for moving cable applications

Verification of suitability as per UL and CSA standards for added safety in North America

Test voltages of 1.5 kV and 0.5 kV for power and signal conductors ensuring reliable operation

Designed for compatibility with M23 connectors for easy integration

Flame-resistant under EN 60332-1-1 to 1-3 providing safety in case of fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy