Schneider Electric Connector VW3 Series Connector for Use with LXM 62 Servo Drive,VW3E6002
- RS Stock No.:
- 759-828
- Mfr. Part No.:
- VW3E6002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£84.57
(exc. VAT)
£101.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.57 |
*price indicative
- RS Stock No.:
- 759-828
- Mfr. Part No.:
- VW3E6002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | LXM 62 Servo Drive | |
| Series | VW3 | |
| Standards/Approvals | Rohs | |
| Model Number | VW3E6002 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With LXM 62 Servo Drive | ||
Series VW3 | ||
Standards/Approvals Rohs | ||
Model Number VW3E6002 | ||
- COO (Country of Origin):
- FR
The Schneider Electric accessory kit provides essential connectivity components for effective operation in various applications. It includes necessary connectors and cables for seamless integration within the designated system.
Includes multiple connectors such as CN7, CN8, CN6, CN11, and CN5 for various functions
Comes with a connector cable for Sercos ensuring compatibility
Lightweight at only 0.033 kg for easy handling
Packaged in suitable sizes for both individual and bulk requirements
Features an 18-month warranty for added peace of mind
Related links
- Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Wire Connector VW3 Series Connector for Use with Stepper Motor
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- Schneider Electric Breaking Resistor VW3 Series Braking Resistor for Use with Motion Servo Drive
- Schneider Electric Memory Card VW3 Series Memory Card for Use with Servo Drive
- Schneider Electric EMC Filter VW3 Series EMC Filter for Use with Servo Drive Motor,VW3A31403
