Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- RS Stock No.:
- 759-779
- Mfr. Part No.:
- VW3E6019
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£91.66
(exc. VAT)
£109.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.66 |
*price indicative
- RS Stock No.:
- 759-779
- Mfr. Part No.:
- VW3E6019
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | LMC Eco Controller | |
| Series | VW3 | |
| Model Number | VW3E6019 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With LMC Eco Controller | ||
Series VW3 | ||
Model Number VW3E6019 | ||
- COO (Country of Origin):
- FR
The Schneider Electric connector kit is specifically designed for seamless integration within motion control systems, enhancing connectivity and performance between components.
Includes one connection cable for Sercos and a coding pin
Compatible with PacDrive LMC motion controllers
Lightweight design with a net weight of only 0.1 kg
Compact packaging with dimensions tailored for easy storage
Constructed with eco-friendly materials to promote sustainability
Warranty period of 18 months ensures product reliability
Related links
- Schneider Electric Connector VW3 Series Connector for Use with LXM 62 Servo Drive,VW3E6002
- Schneider Electric Wire Connector VW3 Series Connector for Use with Stepper Motor
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- Schneider Electric VW3E Series Memory Card for Use with LMC Eco Controller
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric Connector Kit Lexium Series Connector Kit for Use with LXM32A
