Schneider Electric Choke VW3 Series Choke for Use with Line And Motor Choke,VW3A4556
- RS Stock No.:
- 758-577
- Mfr. Part No.:
- VW3A4556
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£513.36
(exc. VAT)
£616.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £513.36 |
*price indicative
- RS Stock No.:
- 758-577
- Mfr. Part No.:
- VW3A4556
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | Line And Motor Choke | |
| Series | VW3 | |
| Standards/Approvals | ROHS | |
| Model Number | VW3A4556 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With Line And Motor Choke | ||
Series VW3 | ||
Standards/Approvals ROHS | ||
Model Number VW3A4556 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric line choke is designed for effective current harmonics reduction and improving voltage stability at motor terminals, ensuring optimal performance in variable speed drive applications.
Inductance Value of 0.3 mH, assisting in current harmonics management
Rated current of 107 A, allowing for robust performance under load
Thermal losses measured at 260 W, promoting operational efficiency
Electrical insulation class F ensures high reliability
Compliant with environmental standards like EN 50178 and IEC 60076
Related links
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 61 Series
- Schneider Electric Choke Altivar Series Choke for Use with Variable Speed Drive
- Schneider Electric Choke Altistart Series Choke for Use with Variable Speed Drive
- Schneider Electric Choke VW3A Series Choke for Use with Altivar 71 Series, Altivar 61 Series
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Choke Altivar Series Motor Choke for Use with Altivar 212 Altivar 71
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 61, Altivar
- Schneider Electric Choke Altivar Series EMI Filter Motor Choke for Use with Lexium 05 Altivar 32, Altivar
