Schneider Electric Choke Altistart Series Choke for Use with Variable Speed Drive
- RS Stock No.:
- 345-291
- Mfr. Part No.:
- VZ1LM14U016T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,209.78
(exc. VAT)
£2,651.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,209.78 |
*price indicative
- RS Stock No.:
- 345-291
- Mfr. Part No.:
- VZ1LM14U016T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | Variable Speed Drive | |
| Series | Altistart | |
| Standards/Approvals | REACH Declaration, EU RoHS Declaration, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With Variable Speed Drive | ||
Series Altistart | ||
Standards/Approvals REACH Declaration, EU RoHS Declaration, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Altistart 48 line choke, with a 0.016mH inductance and 1435A rating. Features IP00 protection, designed for efficient power control and protection in industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Choke Altivar Series Choke for Use with Variable Speed Drive
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 61 Series
- Schneider Electric Choke VW3 Series Choke for Use with Line And Motor Choke,VW3A4556
- Schneider Electric Choke VW3A Series Choke for Use with Altivar 71 Series, Altivar 61 Series
- Schneider Electric Choke Altivar Series Choke for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Filter VW3A Series EMI Filter Motor Choke for Use with Variable Speed Drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
