Schneider Electric Choke Altivar Series Choke for Use with Variable Speed Drive

Subtotal (1 unit)*

£3,221.44

(exc. VAT)

£3,865.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,221.44

*price indicative

RS Stock No.:
345-290
Mfr. Part No.:
VW3A5108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Choke

Accessory Type

Choke

For Use With

Variable Speed Drive

Series

Altivar

Standards/Approvals

REACH, EU-RoHS

COO (Country of Origin):
CN
The Schneider Electric Motor choke with a 1188 A rating is designed for use with variable speed drives, specifically the ATV61 and ATV71 series. It serves as an output filter, enabling the drives to operate with longer motor cables. The choke has an IP00 protection level, ensuring it is suitable for specific industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy