Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9R30
- RS Stock No.:
- 758-488
- Mfr. Part No.:
- LU9R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.95
(exc. VAT)
£31.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.95 |
*price indicative
- RS Stock No.:
- 758-488
- Mfr. Part No.:
- LU9R30
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | TeSys | |
| Series | LU9 | |
| Standards/Approvals | ROHS | |
| Model Number | LU9R30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With TeSys | ||
Series LU9 | ||
Standards/Approvals ROHS | ||
Model Number LU9R30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric cable is designed for enhanced connectivity with motor starters. This product features two RJ45 connectors, facilitating reliable connections between devices in various applications.
Cable equipped with 2 RJ45 connectors for effective networking
Length of 3 metres allows flexibility in setup
Compliant with EU RoHS Directive for environmentally safe usage
Designed for use with TeSys Ultra range for compatibility
Related links
- Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9RCD50
- Schneider Electric Connecting Cable VW3 Series Connecting Cable for Use with Stepper Drive,VW3S8101R50
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion
- Schneider Electric Connecting Cable VW3 Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
- Schneider Electric Connecting Cable VW3 Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Connecting Cable
- Schneider Electric Connecting Cable Extension Cable For Use With HMI Harmony
