Schneider Electric Connecting Cable VW3 Series Connecting Cable for Use with Stepper Drive,VW3S8101R50
- RS Stock No.:
- 758-610
- Mfr. Part No.:
- VW3S8101R50
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£184.74
(exc. VAT)
£221.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.74 |
*price indicative
- RS Stock No.:
- 758-610
- Mfr. Part No.:
- VW3S8101R50
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | Stepper Drive | |
| Series | VW3 | |
| Standards/Approvals | ROHS | |
| Model Number | VW3S8101R50 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With Stepper Drive | ||
Series VW3 | ||
Standards/Approvals ROHS | ||
Model Number VW3S8101R50 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric encoder feedback cable is designed for connecting stepper drives and motors, ensuring efficient communication and performance in automation applications.
Shielded design minimises electromagnetic interference
5-metre length provides flexibility in installation
Compatible with Lexium SD3 drive and BRS3 motor
Includes a 12-pole connector for easy, reliable connections
Manufactured in Czech Republic, ensuring quality and compliance
Related links
- Schneider Electric Connecting Cable VW3 Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable VW3 Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion
- Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9R30
- Schneider Electric Connecting Cable LU9 Series Connecting Cable for Use with TeSys,LU9RCD50
- Schneider Electric Cable VW3 Series Cable for Use with Stepper Drive
- Schneider Electric ABF Series Connecting Cable for Use with Siemens S7
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
