B&R 8EAD0000 Display Module
- RS Stock No.:
- 686-868
- Mfr. Part No.:
- 8EAD0000.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£182.23
(exc. VAT)
£218.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.23 |
*price indicative
- RS Stock No.:
- 686-868
- Mfr. Part No.:
- 8EAD0000.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Display Module | |
| Accessory Type | Display Module | |
| For Use With | 8EI servo drive | |
| Series | 8EAD0000 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Display Module | ||
Accessory Type Display Module | ||
For Use With 8EI servo drive | ||
Series 8EAD0000 | ||
Standards/Approvals UKCA | ||
The B&R display module serves as an intuitive Interface for the 8EI servo drive, facilitating both parameter setting and Crucial information display. It connects seamlessly to connector X9 on the servo drive, enabling clear insights into operational parameters such as the POWERLINK node number and operating system version. The Compact LCD screen, coupled with user-friendly push keys, allows for effortless navigation through the modules menus. Designed to enhance user interaction with the servo drive, this display module ensures that essential data is always at the operator's fingertips.
Equipped with an LCD display, offering a resolution of 128 x 64 for clear readability
Supports configuration and real-time display of the POWERLINK node number
Facilitates parameter settings and system information display, enhancing usability
Contains four short stroke keys for intuitive menu navigation
Designed for connection with 24 VDC power supply requirements
Complies with IP20 protection standards, making it suitable for various environments
Temperature tolerance ranges from -25°C for storage to 55°C during operation
Lightweight and Compact design, enabling easy integration into existing systems
