B&R 8EAC0151 Plug-In Module

Subtotal (1 unit)*

£278.31

(exc. VAT)

£333.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.31

*price indicative

RS Stock No.:
682-565
Mfr. Part No.:
8EAC0151.001-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Plug-In Module

Accessory Type

Plug-In Module

For Use With

ACOPOS P3

Series

8EAC0151

Standards/Approvals

UKCA

The B&R incremental encoder plug-in module is expertly designed for integration within the ACOPOS P3 8EI servo drive system, facilitating efficient evaluation of various incremental encoders. This versatile module features an Interface capable of handling square wave signals, ensuring seamless operation for both external motors and Axis encoders. With automatic identification by the servo drive's operating system upon startup, it simplifies setup while maximising performance.

Compatible with a wide range of incremental encoders including RS422 outputs

Supports multiple encoder power supply voltages (5 V and 12 V) to enhance versatility

Includes overload-proof and short-circuit proof design for enhanced safety

Enables operation with a maximum encoder cable length of up to 75 m, promoting flexible installations

Integrated automatic identification streamlines module configuration upon power-up

Includes extensive support for various motion systems such as mapp Motion

Compact dimensions and lightweight design facilitate easy integration into existing setups

Related links