B&R 8EAC0151 Plug-In Module
- RS Stock No.:
- 686-865
- Mfr. Part No.:
- 8EAC0151.003-1
- Brand:
- B&R
Subtotal (1 unit)*
£556.47
(exc. VAT)
£667.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £556.47 |
*price indicative
- RS Stock No.:
- 686-865
- Mfr. Part No.:
- 8EAC0151.003-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Plug-In Module | |
| Product Type | Plug-In Module | |
| For Use With | ACOPOS P3 | |
| Series | 8EAC0151 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Plug-In Module | ||
Product Type Plug-In Module | ||
For Use With ACOPOS P3 | ||
Series 8EAC0151 | ||
Standards/Approvals UKCA | ||
The B&R sophisticated plug-in module designed for ACOPOS P3 8EI servo drives, providing three incremental encoder interfaces for seamless evaluation of encoders. This module efficiently processes square wave signals, allowing precise monitoring of machine movement in external motors and axes. Its Advanced capabilities enable automatic identification upon connection, ensuring quick setup and integration. The unit supports various encoder types and configurations, enhancing flexibility and customisation for diverse applications while safeguarding against misconfiguration that could result in damage.
Three incremental encoder interfaces facilitate versatile monitoring
Automatic identification streamlines integration with ACOPOS P3 8EI drives
Supports both 5V and 12V encoder power supply for compatibility
Robust overload and short-circuit protection ensures reliability
Configurable encoder types allow custom adjustments for various applications
Includes a status indicator for monitoring operational states
Compact dimensions promote easy installation in space-constrained environments
