B&R 8BAC0125 Plug-In Module

Subtotal (1 unit)*

£123.60

(exc. VAT)

£148.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.60

*price indicative

RS Stock No.:
681-236
Mfr. Part No.:
8BAC0125.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Plug-In Module

Accessory Type

Plug-In Module

For Use With

ACOPOSmulti Slot

Series

8BAC0125

Standards/Approvals

CE

The B&R ACOPOSmulti plug-in module designed for seamless integration in automation systems. It supports a variety of communication protocols including SSI, SinCos, EnDat 2.1, and BiSS, allowing for versatile use with encoders in B&R servo motors or external axes. This module engineered to enable reliable monitoring and evaluation of encoder signals, ensuring precise position feedback. With the Ability to detect circuit issues and provide detailed performance feedback, it makes for an indispensable component in Advanced control applications. The module's robust performance in demanding environments is complemented by its comprehensive certification standards.

Supports multiple encoder protocols, including SSI, SinCos, and BiSS which enhancing versatility

Maximises signal integrity with a differential signal transmission system, enabling reliable data transfer

Detects open circuits and faults in encoder power supply which ensuring continuous operational reliability

Feature-rich with a resolution of 12-bit, providing high accuracy in position sensing

Operates across a wide temperature range of 5 to 40°C, withstanding harsh industrial conditions

Includes status indicators for real-time monitoring of the encoder's operational state

Designed for easy integration, fitting into slots 1 and 2 of the ACOPOSmulti system

Related links