Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-761
- Mfr. Part No.:
- 6FX8002-8QN21-1EG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,077.20
(exc. VAT)
£1,292.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,077.20 |
*price indicative
- RS Stock No.:
- 676-761
- Mfr. Part No.:
- 6FX8002-8QN21-1EG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
The Siemens Cable Extension is designed for robust industrial applications, offering enhanced connectivity solutions for both motor and converter sides. Ideal for harsh environments, this cable combines several functionalities, including multiple cores for power and signal transmission, making it a versatile choice for diverse operational needs. With a Durable construction that withstands significant mechanical stress, including high bending radii and tensile loads, this connection cable ensures uncompromising performance during dynamic deployment. Its PUR sheath is not only resistant to oil but also adheres to stringent fire safety standards, guaranteeing safety and reliability in demanding situations.
Flexible installation capabilities with a bending radius of just 99.8 mm for easier routing
Weight of only 12.88 kg which provides manageable handling without compromising strength
High mechanical resilience supporting up to 10000000 bends for reliable long-term use
Rated for ambient temperatures from -20 to 80°C ensuring functionality in extreme conditions
Designed for both fixed and dynamic installations with specified tensile stress limits
Fire resistant properties meet EN 60332 standards promoting safety in industrial environments
Oil resistant complying with EN 60811 suitable for various applications in manufacturing
Module-end connectors support varying operational temperatures for versatile deployment
