Siemens Cable 800PLUS Series Cable

Image representative of range

Subtotal (1 unit)*

£1,056.29

(exc. VAT)

£1,267.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,056.29

*price indicative

RS Stock No.:
676-760
Mfr. Part No.:
6FX8002-8QN21-1EF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

The Siemens Cable Extension is a high-performance connection solution designed for demanding applications in various industrial environments. This cable boasts an impressive configuration of 4x2.5 mm², 4x0.2 mm², and 2x1.5C cores, ensuring robust and reliable electrical performance. With a test voltage of 1.5 kV for power conductors and a dynamic operation capability that includes a considerable tensile load capacity, it's built to endure both static and dynamic deployments. The cable's formulation offers excellent flexibility, a Compact outer diameter of 13.6 mm, and a maximum length of 45.0 m, making it ideally suited for complex installations without compromising on durability or functionality. Its resistance to various environmental factors underscores its utility in diverse settings, ensuring versatility and operational efficiency.

Test voltage capabilities of 1.5 kV for power conductors ensure high reliability in demanding conditions

Dynamic deployment features support operations with a maximum traversing velocity of 300 m/min

Exceptional tensile load capacity of 20 N/mm² ensures durability during movement

Constructed with a PUR sheath this cable is resistant to oil enhancing its longevity in industrial applications

Smallest bending radius for flexible installations is 99.8 mm facilitating tight spaces

Ambient temperature operations range between -20

. 80 °C providing reliability in varied environments

The cable carries UL 758 and CSA certifications affirming its compliance with North American safety standards

Related links